Filter Your Search
11 - 20 of 39,028 results
![]() |
AT27C256R-70JU-T
Microchip Technology Inc
|
$1.2268 | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
![]() |
AT27C256R-70JU-306
Microchip Technology Inc
|
$1.2603 | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
|
AT27C512R-45JU-T
Microchip Technology Inc
|
$1.3428 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
AT27LV256A-90JU-T
Microchip Technology Inc
|
$1.3801 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
AT27C512R-70JU-T
Microchip Technology Inc
|
$1.3811 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
AT27C256R-45PU
Atmel Corporation
|
$1.3921 | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37.0205 mm | 15.24 mm | ATMEL CORP | 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28 | unknown | EAR99 | 8542.32.00.71 | Microchip | DIP | 28 | ||||||||
![]() |
AT27C256R-70PU
Atmel Corporation
|
$1.3921 | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37.0205 mm | 15.24 mm | ATMEL CORP | 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28 | unknown | EAR99 | 8542.32.00.71 | Microchip | DIP | 28 | ||||||
![]() |
AT27LV256A-90JU
Atmel Corporation
|
$1.4000 | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | GREEN, PLASTIC, MS-016AE, LCC-32 | unknown | EAR99 | 8542.32.00.71 | Microchip | QFJ | 32 | |||||||
|
DS1982-F3+
Analog Devices Inc
|
$1.5540 | Active | 1.024 kbit | 1 | 1KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | O-MEDB-N2 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | BUTTON,.68IN | ROUND | DISK BUTTON | YES | Matte Tin (Sn) | NO LEAD | END | Analog Devices | N/A | 2 | N/A | 2000-01-18 | ||||||||||||||||||||
![]() |
AT27C512R-45JU
Atmel Corporation
|
$1.5557 | Yes | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | GREEN, PLASTIC, MS-016AE, LCC-32 | unknown | EAR99 | 8542.32.00.71 | Microchip | QFJ | 32 |