Filter Your Search
1 - 10 of 18 results
|
A27020L-55
AMIC Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | COMMON | 256000 | 262.144 k | 3-STATE | 100 µA | 30 µA | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | AMIC TECHNOLOGY CORP | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
A27020AL-70
AMIC Technology
|
Check for Price | Contact Manufacturer | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
A27020A-70F
AMIC Technology
|
Check for Price | Contact Manufacturer | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
A27020AL-55
AMIC Technology
|
Check for Price | Contact Manufacturer | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
A27020-55
AMIC Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | COMMON | 256000 | 262.144 k | 3-STATE | 100 µA | 30 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | AMIC TECHNOLOGY CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
A27020A-55
AMIC Technology
|
Check for Price | Contact Manufacturer | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
A27020-70IF
AMIC Technology
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | R-PDIP-T32 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 41.91 mm | 15.24 mm | AMIC TECHNOLOGY CORP | DIP-32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
A27020A-70
AMIC Technology
|
Check for Price | Contact Manufacturer | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
A27020AL-70F
AMIC Technology
|
Check for Price | Contact Manufacturer | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
A27020L-55IF
AMIC Technology
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | R-PQCC-J32 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.4 mm | 13.97 mm | 11.43 mm | AMIC TECHNOLOGY CORP | LCC-32 | unknown | EAR99 | 8542.32.00.71 |