Filter Your Search
31 - 40 of 37,472 results
|
DS2505P+T&R
Analog Devices Inc
|
$3.1768 | Yes | Active | 16.384 kbit | 1 | 16KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | 6-PLCC-N/A | 6 | 6-PLCC-N/A | 2001-03-22 | Analog Devices | |||||||||||||
|
DS2502-E48+
Maxim Integrated Products
|
$3.1792 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | OTP ROM | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 5 µA | 5 nA | 6 V | 2.8 V | CMOS | INDUSTRIAL | O-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | TO-92 | 3 | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, TO-92, 3 PIN | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
DS1982-F5+
Maxim Integrated Products
|
$3.1993 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | O-MEDB-N2 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 2 | METAL | BUTTON,.68IN | ROUND | DISK BUTTON | YES | MATTE TIN | NO LEAD | END | 2 | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, MICROCAN-2 | compliant | EAR99 | 8473.30.11.40 | ||||||||||||||||||
|
AT27C010-70PU
Microchip Technology Inc
|
$3.1997 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | Microchip | MICROCHIP TECHNOLOGY INC | DIP-32 | compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
AT27C512R-45JU
Microchip Technology Inc
|
$3.2647 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | Microchip | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
DS2502P+
Maxim Integrated Products
|
$3.3205 | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 128 | 128 words | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | SOIC | 6 | MAXIM INTEGRATED PRODUCTS INC | SOC, SOC6,.17 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
AT27C020-90JU
Microchip Technology Inc
|
$3.3318 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | Microchip | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
AT27LV512A-90JU
Microchip Technology Inc
|
$3.3536 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | Microchip | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | |||||||
|
AT27C512R-70JU-T
Microchip Technology Inc
|
$3.3550 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | Microchip | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
AT27LV256A-90JU-T
Microchip Technology Inc
|
$3.3700 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | Microchip | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 |