Filter Your Search
1 - 10 of 146 results
|
AT27LV010A-70JU
Microchip Technology Inc
|
$2.8801 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT27LV010A-12VI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 120 ns | OTP ROM | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | TSOP | 8 X 14 MM, PLASTIC, TSOP-32 | 32 | |||||||||
|
AT27LV010-30TI
Atmel Corporation
|
Check for Price | No | Transferred | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT27LV010-20DC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | 1 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.3 mm | 15.24 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.61 | DIP | WDIP, | 32 | ||||||||||||||
|
AT27LV010-70DC
Atmel Corporation
|
Check for Price | No | Obsolete | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT27LV010-90LI
Atmel Corporation
|
Check for Price | No | Obsolete | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT27LV010-70DI
Atmel Corporation
|
Check for Price | No | Obsolete | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT27LV010A-12TC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 120 ns | OTP ROM | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | TSOP1 | 8 X 20 MM, PLASTIC, MO-142BD, TSOP-32 | 32 | ||||||||
|
AT27LV010A-70VI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | TSOP1 | 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | 32 | ||||||||
|
AT27LV010-30LC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 270 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 1 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.61 | QFJ | QCCN, | 32 |