Parametric results for: AT27C040-90JU under OTP ROMs

Filter Your Search

31 - 40 of 37,472 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS2505P+T&R
Analog Devices Inc
$3.1768 Yes Active 16.384 kbit 1 16KX1 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 16000 16.384 k ASYNCHRONOUS SERIAL 6 V 2.8 V MOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOC SOC6,.17 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND 1.27 mm DUAL 1.5 mm 3.94 mm 3.76 mm 6-PLCC-N/A 6 6-PLCC-N/A 2001-03-22 Analog Devices
DS2502-E48+
Maxim Integrated Products
$3.1792 Yes Yes Transferred 1.024 kbit 1 1KX1 OTP ROM COMMON 1 1000 1.024 k ASYNCHRONOUS SERIAL 5 µA 5 nA 6 V 2.8 V CMOS INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C 250 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM TO-92 3 MAXIM INTEGRATED PRODUCTS INC ROHS COMPLIANT, TO-92, 3 PIN compliant EAR99 8542.32.00.71
DS1982-F5+
Maxim Integrated Products
$3.1993 Yes Yes Transferred 1.024 kbit 1 1KX1 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 1000 1.024 k ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL O-MEDB-N2 Not Qualified e3 1 85 °C -40 °C 2 METAL BUTTON,.68IN ROUND DISK BUTTON YES MATTE TIN NO LEAD END 2 MAXIM INTEGRATED PRODUCTS INC ROHS COMPLIANT, MICROCAN-2 compliant EAR99 8473.30.11.40
AT27C010-70PU
Microchip Technology Inc
$3.1997 Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 70 ns OTP ROM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 10 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 42.037 mm 15.24 mm Microchip MICROCHIP TECHNOLOGY INC DIP-32 compliant EAR99 8542.31.00.01
AT27C512R-45JU
Microchip Technology Inc
$3.2647 Yes Yes Active 524.288 kbit 8 64KX8 5 V 45 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm Microchip MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01
DS2502P+
Maxim Integrated Products
$3.3205 Yes Yes Transferred 1.024 kbit 8 128X8 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 128 128 words ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOC SOC6,.17 RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND 1.27 mm DUAL 1.5 mm 3.94 mm 3.76 mm SOIC 6 MAXIM INTEGRATED PRODUCTS INC SOC, SOC6,.17 compliant EAR99 8542.32.00.71
AT27C020-90JU
Microchip Technology Inc
$3.3318 Yes Yes Active 2.0972 Mbit 8 256KX8 5 V 90 ns OTP ROM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm Microchip MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01
AT27LV512A-90JU
Microchip Technology Inc
$3.3536 Yes Yes Active 524.288 kbit 8 64KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm Microchip MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01
AT27C512R-70JU-T
Microchip Technology Inc
$3.3550 Yes Active 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm Microchip MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01
AT27LV256A-90JU-T
Microchip Technology Inc
$3.3700 Yes Active 262.144 kbit 8 32KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm Microchip MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01