Filter Your Search
1 - 3 of 3 results
|
AT27C040-90JU-T
Microchip Technology Inc
|
$3.2305 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
AT27C040-90JU
Atmel Corporation
|
$3.4400 | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | GREEN, PLASTIC, MS-016AE, LCC-32 | unknown | EAR99 | 8542.32.00.71 | Microchip | QFJ | 32 | ||||
|
AT27C040-90JU
Microchip Technology Inc
|
$5.1149 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip |