Parametric results for: AM27C512PC under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am27c512pc Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AM27C512PC
AMD
Check for Price No No Obsolete 524.288 kbit 8 64KX8 5 V 250 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.084 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP28,.6 28 unknown EAR99 8542.32.00.71
AM27C512PC
Rochester Electronics LLC
Check for Price Active 524.288 kbit 8 64KX8 5 V 250 ns OTP ROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.084 mm 15.24 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.71