Filter Your Search
1 - 2 of 2 results
|
AM27C512PC
AMD
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.084 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.71 | ||
|
AM27C512PC
Rochester Electronics LLC
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.084 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 |