Filter Your Search
1 - 3 of 3 results
|
AT27C2048-55JU-T
Microchip Technology Inc
|
$3.1252 | Active | 2.0972 Mbit | 16 | 128KX16 | 5 V | 55 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT27C2048-55JU
Microchip Technology Inc
|
$5.7735 | Yes | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 5 V | 55 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
AT27C2048-55JU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 55 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.32.00.71 | Microchip | LPCC | 44 |