Parametric results for: M27C512-12C1 under OTP ROMs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: m27c51212c1 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
M27C512-12C1
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 120 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.71 STMicroelectronics
M27C512-12C1XTR
STMicroelectronics
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 120 ns COMMON 64000 65.536 k 3-STATE 100 µA 30 µA CMOS COMMERCIAL R-PQCC-J32 e3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
M27C512-12C1F
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 120 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ ROHS COMPLIANT, PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.71
M27C512-12C1X
STMicroelectronics
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 120 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.71
M27C512-12C1TR
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 120 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ QCCJ, LDCC32,.5X.6 32 unknown EAR99 8542.32.00.71
M27C512-12C1E
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 120 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ ROHS COMPLIANT, PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.71