Parametric results for: jz5fp-办理辛辛那提大学布卢阿什学院文凭毕业证... under Other Memory ICs

Filter Your Search

11 - 20 of 56,898 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT88SC0404CA-SH
Microchip Technology Inc
$0.8000 Yes Yes Not Recommended 4.096 kbit 8 512X8 3.3 V 250 ns CRYPTO MEMORY 1 1 512 512 words SYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant 5A992.C 8523.52.00.90 Microchip
AT88SC0104CA-SH-T
Microchip Technology Inc
$0.8064 Yes Yes Not Recommended 1.024 kbit 8 128X8 CRYPTO MEMORY 1 128 128 words SYNCHRONOUS 3.6 V 2.7 V CMOS R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant 5A992.C 8523.52.00.90 Microchip
47L16-E/SN
Microchip Technology Inc
$0.8119 Yes Active 16.384 kbit 8 2KX8 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 2000 2.048 k SYNCHRONOUS 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.71 Microchip 2016-10-10
AT88SC0808CA-SH
Microchip Technology Inc
$0.8375 Yes Yes Not Recommended 8.192 kbit 8 1KX8 250 ns CRYPTO MEMORY 1 1 1000 1.024 k SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant 5A992.C 8523.52.00.90 Microchip
AT88SC0808CA-SH-T
Microchip Technology Inc
$0.8375 Yes Yes Not Recommended 8.192 kbit 8 1KX8 CRYPTO MEMORY 1 1000 1.024 k SYNCHRONOUS 3.6 V 2.7 V CMOS R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, GREEN, PLASTIC, SOIC-8 compliant 5A992.C 8523.52.00.90 Microchip
AT88SC0808CA-MJTG
Microchip Technology Inc
$0.8393 Yes Yes Not Recommended 8.192 kbit 8 1KX8 250 ns CRYPTO MEMORY 1 1 1000 1.024 k SYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL R-XQMA-N8 Not Qualified e3 70 °C 8 UNSPECIFIED QMA MODULE,8LEAD,.46 RECTANGULAR MICROELECTRONIC ASSEMBLY YES MATTE TIN NO LEAD QUAD MICROCHIP TECHNOLOGY INC SMART CARD MODULE-8 compliant 5A992.C 8523.52.00.90 Microchip
M24SR02-YDW6T/2
STMicroelectronics
$0.8402 Yes Active EEPROM e4 1 260 NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) STMICROELECTRONICS compliant EAR99 8542.32.00.51 STMicroelectronics
47L04-I/ST
Microchip Technology Inc
$0.8544 Yes Active 4.096 kbit 8 512X8 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.32.00.51 Microchip 2016-10-10
47L04T-I/SN
Microchip Technology Inc
$0.8550 Yes Active 4.096 kbit 8 512X8 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 Microchip 2016-10-10
47C04T-I/SN
Microchip Technology Inc
$0.8550 Yes Active 4.096 kbit 8 512X8 5 V 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 Microchip 2016-10-10