Part Details for AT88SC0808CA-MJTG by Microchip Technology Inc
Overview of AT88SC0808CA-MJTG by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for AT88SC0808CA-MJTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4814
|
Newark | Cryptomemory,8Kbit,8 Zone, twi Mod J, grn, 0 Scc 12.6X11.4X0.58Mm T/R Rohs Compliant: Yes |Microchip AT88SC0808CA-MJTG Min Qty: 417 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 | Buy Now |
DISTI #
AT88SC0808CA-MJTGCT-ND
|
DigiKey | IC SECURE MEMORY M2 J MODUL Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
AT88SC0808CA-MJTG
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V M2 - J Module - Tape and Reel (Alt: AT88SC0808CA-MJTG) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT88SC0808CAMJTG
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTOMEMORY 8-KBIT 8 ZONE RoHS: Compliant | 0 |
|
$0.7790 | Order Now |
DISTI #
AT88SC0808CA-MJTG
|
Microchip Technology Inc | CryptoMemory,8KBIT,8 ZONE,TWI Mod J,GRN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7900 / $1.0800 | Buy Now |
|
NAC | CryptoMemory,8KBIT,8 ZONE,TWI Mod J,GRN - Package: 0 SCC 12.6x11.4x0.58mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT88SC0808CA-MJTG
AT88SC0808CA-MJTG CAD Models
AT88SC0808CA-MJTG Part Data Attributes
|
AT88SC0808CA-MJTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0808CA-MJTG
Microchip Technology Inc
IC EEPROM 8KBIT 4MHZ M2J
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMART CARD MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-XQMA-N8 | |
JESD-609 Code | e3 | |
Memory Density | 8192 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Equivalence Code | MODULE,8LEAD,.46 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for AT88SC0808CA-MJTG
This table gives cross-reference parts and alternative options found for AT88SC0808CA-MJTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0808CA-MJTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM25040-PS | Memory Circuit, 512X8, CMOS, PDIP8 | Ramtron International Corporation | AT88SC0808CA-MJTG vs FM25040-PS |
AT88SC0104CA-MJ88SC0104 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0808CA-MJTG vs AT88SC0104CA-MJ88SC0104 |
AT88SC0808CA-WI88SC0808 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0808CA-MJTG vs AT88SC0808CA-WI88SC0808 |
CY15E004Q-SXAT | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | AT88SC0808CA-MJTG vs CY15E004Q-SXAT |
AT88SC0104CA-WI | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0808CA-MJTG vs AT88SC0104CA-WI |
FM24CL04-STR | Memory Circuit, 512X8, CMOS, PDSO8, MS-012AA, SOIC-8 | Ramtron International Corporation | AT88SC0808CA-MJTG vs FM24CL04-STR |
AT88SC0104CA-TH | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0808CA-MJTG vs AT88SC0104CA-TH |
AT88SC0104CA-PU88SC0104 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | AT88SC0808CA-MJTG vs AT88SC0104CA-PU88SC0104 |
AT88SC0808CA-MP88SC0808 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0808CA-MJTG vs AT88SC0808CA-MP88SC0808 |
AT88SC0104CA-WI88SC0104 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0808CA-MJTG vs AT88SC0104CA-WI88SC0104 |