Filter Your Search
11 - 20 of 56,898 results
|
AT88SC0404CA-SH-T
Microchip Technology Inc
|
$0.8000 | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 3.3 V | 250 ns | CRYPTO MEMORY | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | |||||||||
|
AT88SC0404CA-SH
Microchip Technology Inc
|
$0.8000 | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 3.3 V | 250 ns | CRYPTO MEMORY | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||
|
47L16-E/SN
Microchip Technology Inc
|
$0.8119 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.71 | Microchip | 2016-10-10 | |||||
|
AT88SC0808CA-SH
Microchip Technology Inc
|
$0.8375 | Yes | Yes | Not Recommended | 8.192 kbit | 8 | 1KX8 | 250 ns | CRYPTO MEMORY | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||
|
AT88SC0808CA-SH-T
Microchip Technology Inc
|
$0.8375 | Yes | Yes | Not Recommended | 8.192 kbit | 8 | 1KX8 | CRYPTO MEMORY | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||
|
AT88SC0808CA-MJTG
Microchip Technology Inc
|
$0.8393 | Yes | Yes | Not Recommended | 8.192 kbit | 8 | 1KX8 | 250 ns | CRYPTO MEMORY | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-XQMA-N8 | Not Qualified | e3 | 70 °C | 8 | UNSPECIFIED | QMA | MODULE,8LEAD,.46 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | SMART CARD MODULE-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | |||||||||||||
|
M24SR02-YDW6T/2
STMicroelectronics
|
$0.8402 | Yes | Active | EEPROM | e4 | 1 | 260 | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||
|
47L04-I/ST
Microchip Technology Inc
|
$0.8544 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | |||||
|
47L04T-I/SN
Microchip Technology Inc
|
$0.8550 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | |||||
|
47C04T-I/SN
Microchip Technology Inc
|
$0.8550 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 |