Filter Your Search
1 - 10 of 43,924 results
|
|
ST25TA02KB-PC6H5
STMicroelectronics
|
$0.2766 | Yes | Active | MEMORY CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
|
47L16-E/P
Microchip Technology Inc
|
$0.2882 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | EAR99 | 8542.32.00.51 | DIP-8 | 8 | PDIP-8 | 2016-10-10 | ||||||
|
|
47C04-I/ST
Microchip Technology Inc
|
$0.2989 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | EAR99 | 8542.32.00.51 | 8 | TSSOP-8 | 2016-10-10 | |||
|
|
ST25TV02KC-TFH3
STMicroelectronics
|
$0.3276 | Yes | Active | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||
|
|
ST25TV02K-AD6H3
STMicroelectronics
|
$0.3548 | Yes | Not Recommended | e4 | 1 | 260 | Nickel/Palladium/Gold (Ni/Pd/Au) | EAR99 | 8542.32.00.71 | UDFN-5 | 2018-06-14 | |||||||||||||||||||||||||||||||||||||
|
|
47C16-E/ST
Microchip Technology Inc
|
$0.3885 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | EAR99 | 8542.32.00.51 | 8 | TSSOP-8 | 2016-10-10 | |||
|
|
47C04-E/P
Microchip Technology Inc
|
$0.3932 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | EAR99 | 8542.32.00.51 | DIP-8 | 8 | PDIP-8 | 2016-10-10 | |||||
|
|
47L04-E/P
Microchip Technology Inc
|
$0.3932 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | EAR99 | 8542.32.00.51 | DIP-8 | 8 | PDIP-8 | 2016-10-10 | ||||||
|
|
47C04-E/ST
Microchip Technology Inc
|
$0.4084 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | EAR99 | 8542.32.00.51 | 8 | TSSOP-8 | 2016-10-10 | |||
|
|
47C04-I/SN
Microchip Technology Inc
|
$0.4251 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | EAR99 | 8542.32.00.51 | 8 | SOIC-8 | 2016-10-10 |