Parametric results for: S71PL512ND0 under Other Memory ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: s71pl512nd0 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
S71PL512ND0JFW5B0
Spansion
Check for Price Yes Obsolete 536.8709 Mbit 16 32MX16 3 V MEMORY CIRCUIT PSRAM IS ORGANIZED AS 8M X 16 1 32000000 33.5544 M ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL EXTENDED R-PBGA-B84 Not Qualified e1 3 85 °C -25 °C 260 40 84 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA 8 X 11.60 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 84 unknown EAR99 8542.32.00.71
S71PL512ND0JAW5B3
Spansion
Check for Price No Obsolete 536.8709 Mbit 16 32MX16 3 V MEMORY CIRCUIT PSRAM IS ORGANIZED AS 8M X 16 1 32000000 33.5544 M ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL EXTENDED R-PBGA-B84 Not Qualified e0 85 °C -25 °C 84 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA LFBGA, 84 compliant EAR99 8542.32.00.71
S71PL512ND0JFW5B3
Spansion
Check for Price Yes Obsolete 536.8709 Mbit 16 32MX16 3 V MEMORY CIRCUIT PSRAM IS ORGANIZED AS 8M X 16 1 32000000 33.5544 M ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL EXTENDED R-PBGA-B84 Not Qualified e1 3 85 °C -25 °C 260 40 84 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA 8 X 11.60 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 84 unknown EAR99 8542.32.00.71
S71PL512ND0JAW5B0
Spansion
Check for Price No Obsolete 536.8709 Mbit 16 32MX16 3 V MEMORY CIRCUIT PSRAM IS ORGANIZED AS 8M X 16 1 32000000 33.5544 M ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL EXTENDED R-PBGA-B84 Not Qualified e0 85 °C -25 °C 84 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA LFBGA, 84 compliant EAR99 8542.32.00.71
S71PL512ND0JAW5B2
Spansion
Check for Price No Obsolete 536.8709 Mbit 16 32MX16 3 V MEMORY CIRCUIT PSRAM IS ORGANIZED AS 8M X 16 1 32000000 33.5544 M ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL EXTENDED R-PBGA-B84 Not Qualified e0 85 °C -25 °C 84 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA LFBGA, 84 compliant EAR99 8542.32.00.71
S71PL512ND0JFW5B2
Spansion
Check for Price Yes Obsolete 536.8709 Mbit 16 32MX16 3 V MEMORY CIRCUIT PSRAM IS ORGANIZED AS 8M X 16 1 32000000 33.5544 M ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL EXTENDED R-PBGA-B84 Not Qualified e1 3 85 °C -25 °C 260 40 84 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA 8 X 11.60 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 84 unknown EAR99 8542.32.00.71