Filter Your Search
1 - 6 of 6 results
|
S71PL512ND0JFW5B0
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 8M X 16 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.71 | ||
|
S71PL512ND0JAW5B3
Spansion
|
Check for Price | No | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 8M X 16 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B84 | Not Qualified | e0 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | LFBGA, | 84 | compliant | EAR99 | 8542.32.00.71 | |||||
|
S71PL512ND0JFW5B3
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 8M X 16 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.71 | ||
|
S71PL512ND0JAW5B0
Spansion
|
Check for Price | No | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 8M X 16 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B84 | Not Qualified | e0 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | LFBGA, | 84 | compliant | EAR99 | 8542.32.00.71 | |||||
|
S71PL512ND0JAW5B2
Spansion
|
Check for Price | No | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 8M X 16 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B84 | Not Qualified | e0 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | LFBGA, | 84 | compliant | EAR99 | 8542.32.00.71 | |||||
|
S71PL512ND0JFW5B2
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 8M X 16 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.71 |