Filter Your Search
1 - 10 of 552,482 results
|
|
IS61WV51216EEALL-20BLI
Integrated Silicon Solution Inc
|
$0.0274 | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MINIBGA-48 | 3A991.b.2.a | 8542.32.00.41 | 2017-01-19 | |||||||||||||||||||
|
|
IS61WV25616EDBLL-8BLI
Integrated Silicon Solution Inc
|
$0.1393 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 8 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 45 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | BGA-48 | 3A991.b.2.a | 8542.32.00.41 | ||||||||||||
|
|
IS61WV1288EEBLL-10BLI
Integrated Silicon Solution Inc
|
$0.2305 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 25 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | 3A991.b.2.b | 8542.32.00.41 | |||||||||||||
|
|
IS64WV51216EEBLL-10B2LA3
Integrated Silicon Solution Inc
|
$0.2542 | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.4 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MINIBGA-48 | 3A991.b.2.a | 8542.32.00.41 | 2017-01-19 | ||||||||||||||||||
|
|
IS62WV2568FBLL-45HLI
Integrated Silicon Solution Inc
|
$0.2642 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 45 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | STSOP1-32 | 3A991.b.2.a | 8542.32.00.41 | 2017-06-26 | |||||||||||||||||||
|
|
IS61WV51216EEBLL-10B2LI
Integrated Silicon Solution Inc
|
$0.3019 | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MINIBGA-48 | 3A991.b.2.a | 8542.32.00.41 | 2017-01-19 | ||||||||||||||||||
|
23K640-I/SN
Microchip Technology Inc
|
$0.3058 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC-8 | EAR99 | 8542.32.00.51 | SOIC | 8 | SOIC-8 | TUBE | |||||
|
|
IS62WV51216HBLL-45BLI
Integrated Silicon Solution Inc
|
$0.3397 | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 13 µA | 1.5 V | 25 µA | 3.6 V | 2.2 V | CMOS | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MINIBGA-48 | 3A991.b.2.a | 8542.32.00.41 | ||||||||||||||
|
|
IS62WV10248HBLL-45B2LI
Integrated Silicon Solution Inc
|
$0.4133 | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 14 µA | 2.2 V | 25 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | BGA-48 | 3A991.b.2.a | 8542.32.00.41 | ||||||||||||
|
|
IS62WV10248HBLL-45BLI
Integrated Silicon Solution Inc
|
$0.4133 | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 14 µA | 2.2 V | 25 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | BGA-48 | 3A991.b.2.a | 8542.32.00.41 |