Parametric results for: CY621282BNLL-70SXET under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy621282bnll70sxet Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
CY621282BNLL-70SXET
Cypress Semiconductor
$5.0321 Yes Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 25 µA 2 V 25 µA 5.5 V 4.5 V CMOS AUTOMOTIVE R-PDSO-G32 Not Qualified e4 3 125 °C -40 °C 260 30 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.997 mm 20.4465 mm 11.303 mm CYPRESS SEMICONDUCTOR CORP 0.450 INCH, LEAD FREE, PLASTIC, SOIC-32 compliant EAR99 8542.32.00.41