Filter Your Search
1 - 1 of 1 results
|
CY621282BNLL-70SXET
Cypress Semiconductor
|
$5.0321 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 2 V | 25 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | CYPRESS SEMICONDUCTOR CORP | 0.450 INCH, LEAD FREE, PLASTIC, SOIC-32 | compliant | EAR99 | 8542.32.00.41 |