Parametric results for: CY62138CV33 under SRAMs

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: cy62138cv33 Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
CY62138CV33LL-55BAI
Cypress Semiconductor
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 6 µA 1.5 V 15 µA 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B36 Not Qualified e0 85 °C -40 °C 36 PLASTIC/EPOXY TFBGA BGA36,6X8,30 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA 7 X 7 MM, 1.20 MM HEIGHT, FBGA-36 36 not_compliant 3A991.B.2.A 8542.32.00.41
CY62138CV33LL-70BVI
Cypress Semiconductor
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 6 µA 1.5 V 12 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B36 Not Qualified e0 85 °C -40 °C 36 PLASTIC/EPOXY VFBGA BGA36,6X8,30 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA 6 X 8 MM, 1 MM HEIGHT, VFBGA-36 36 not_compliant 3A991.B.2.A 8542.32.00.41
CY62138CV33LL-70BAIT
Cypress Semiconductor
Check for Price Obsolete 2.0972 Mbit 8 256KX8 3.3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B36 Not Qualified 85 °C -40 °C 36 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY YES BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA TFBGA, 36 unknown 3A991.B.2.A 8542.32.00.41
CY62138CV33LL-70BAI
Cypress Semiconductor
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 6 µA 1.5 V 12 µA 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B36 Not Qualified e0 85 °C -40 °C 36 PLASTIC/EPOXY TFBGA BGA36,6X8,30 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA 7 X 7 MM, 1.20 MM HEIGHT, FBGA-36 36 not_compliant 3A991.B.2.A 8542.32.00.41
CY62138CV33LL-55BVIT
Cypress Semiconductor
Check for Price Obsolete 2.0972 Mbit 8 256KX8 3.3 V 55 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B36 Not Qualified 85 °C -40 °C 36 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA VFBGA, 36 unknown 3A991.B.2.A 8542.32.00.41
CY62138CV33LL-55BVI
Cypress Semiconductor
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 6 µA 1.5 V 15 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B36 Not Qualified e0 85 °C -40 °C 36 PLASTIC/EPOXY VFBGA BGA36,6X8,30 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA 6 X 8 MM, 1 MM HEIGHT, VFBGA-36 36 not_compliant 3A991.B.2.A 8542.32.00.41
CY62138CV33LL-70BAI
Rochester Electronics LLC
Check for Price Active 2.0972 Mbit 8 256KX8 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B36 COMMERCIAL 85 °C -40 °C 36 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY YES BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm ROCHESTER ELECTRONICS INC BGA TFBGA, 36 unknown
CY62138CV33LL-70BVIT
Cypress Semiconductor
Check for Price Obsolete 2.0972 Mbit 8 256KX8 3.3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B36 Not Qualified 85 °C -40 °C 36 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA VFBGA, 36 unknown 3A991.B.2.A 8542.32.00.41
CY62138CV33LL-55BAIT
Cypress Semiconductor
Check for Price Obsolete 2.0972 Mbit 8 256KX8 3.3 V 55 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B36 Not Qualified 85 °C -40 °C 36 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY YES BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA TFBGA, 36 unknown 3A991.B.2.A 8542.32.00.41