Filter Your Search
1 - 9 of 9 results
|
CY62138CV33LL-70BVI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.5 V | 12 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY62138CV33LL-55BAI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.5 V | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 7 X 7 MM, 1.20 MM HEIGHT, FBGA-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY62138CV33LL-70BAI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.5 V | 12 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 7 X 7 MM, 1.20 MM HEIGHT, FBGA-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY62138CV33LL-70BAIT
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | TFBGA, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
CY62138CV33LL-55BVI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.5 V | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY62138CV33LL-70BAI
Rochester Electronics LLC
|
Check for Price | Active | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B36 | COMMERCIAL | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | BGA | TFBGA, | 36 | unknown | ||||||||||||||
|
CY62138CV33LL-55BVIT
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | VFBGA, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
CY62138CV33LL-70BVIT
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | VFBGA, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
CY62138CV33LL-55BAIT
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | TFBGA, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |