Parametric results for: CY7C1021BN-15ZCT under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1021bn15zct Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CY7C1021BN-15ZCT
Cypress Semiconductor
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 15 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2 TSOP2-44 44 unknown 3A991.B.2.B 8542.32.00.41
CY7C1021BN-15ZCT
Rochester Electronics LLC
Check for Price Active 1.0486 Mbit 64KX16 5 V 15 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 COMMERCIAL e0 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm ROCHESTER ELECTRONICS LLC TSOP2 TSOP2-44 44 unknown