Filter Your Search
1 - 2 of 2 results
|
CY7C1314BV18-200BZC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B165 | COMMERCIAL | e0 | 3 | 70 °C | 220 | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | ROCHESTER ELECTRONICS LLC | BGA | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | unknown | ||||||||||||
|
CY7C1314BV18-200BZC
Cypress Semiconductor
|
$33.4493 | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | 200 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 260 mA | 1.7 V | 550 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |