Parametric results for: CY7C1370BV25-167BZC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1370bv25167bzc Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CY7C1370BV25-167BZC
Rochester Electronics LLC
Check for Price Active 18.8744 Mbit 36 512KX36 2.5 V 3.4 ns ZBT SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B165 COMMERCIAL 70 °C 165 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES NOT SPECIFIED BALL BOTTOM ROCHESTER ELECTRONICS LLC BGA 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 165 unknown
CY7C1370BV25-167BZC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 3.4 ns 167 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 20 mA 2.38 V 230 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 70 °C 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41