Filter Your Search
1 - 2 of 2 results
|
CY7C1370BV25-167BZC
Rochester Electronics LLC
|
Check for Price | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3.4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B165 | COMMERCIAL | 70 °C | 165 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | NOT SPECIFIED | BALL | BOTTOM | ROCHESTER ELECTRONICS LLC | BGA | 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | 165 | unknown | ||||||||||||||
|
CY7C1370BV25-167BZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3.4 ns | 167 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.38 V | 230 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |