Parametric results for: CY7C1370KV33-167AXI under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c1370kv33167axi Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
CY7C1370KV33-167AXIT
Infineon Technologies AG
Check for Price Yes Active 18.8744 Mbit 36 512KX36 3.3 V 3.4 ns 167 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 1 512000 524.288 k SYNCHRONOUS 3-STATE YES PARALLEL 65 mA 3.135 V 163 µA 3.6 V 3.135 V CMOS R-PQFP-G100 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP QFP100,.7X.9,32 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INFINEON TECHNOLOGIES AG TQFP-100 compliant Infineon
CY7C1370KV33-167AXI
Infineon Technologies AG
Check for Price Yes Active 18.8744 Mbit 36 512KX36 3.3 V 3.4 ns ZBT SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Pure Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INFINEON TECHNOLOGIES AG TQFP-100 compliant Infineon
CY7C1370KV33-167AXI
Cypress Semiconductor
$23.3792 Yes Transferred 18.8744 Mbit 36 512KX36 3.3 V 3.4 ns ZBT SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES PURE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP TQFP-100 compliant 3A991.B.2.B 8542.32.00.41