Filter Your Search
1 - 3 of 3 results
|
CY7C1370KV33-167AXI
Cypress Semiconductor
|
$23.3792 | Yes | Transferred | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3.4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
CY7C1370KV33-167AXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3.4 ns | 167 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 65 mA | 3.135 V | 163 µA | 3.6 V | 3.135 V | CMOS | R-PQFP-G100 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.7X.9,32 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | ||||||
|
CY7C1370KV33-167AXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3.4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Pure Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon |