Parametric results for: CYD18S72V-100BBI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cyd18s72v100bbi Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CYD18S72V-100BBI
Cypress Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 72 256KX72 3.3 V 5.2 ns 100 MHz MULTI-PORT SRAM PIPELINED ARCHITECTURE OR FLOW-THROUGH COMMON 1 2 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 75 mA 3.14 V 450 µA 3.465 V 3.135 V CMOS INDUSTRIAL S-PBGA-B484 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.9 mm 23 mm 23 mm CYPRESS SEMICONDUCTOR CORP BGA 23 X 23 MM, 1 MM, MO-192, FBGA-484 484 compliant 3A991.B.2.A 8542.32.00.41