Parametric results for: GS832236AGB-200V under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs832236agb200v Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
GS832236AGB-200VT
GSI Technology
Check for Price Yes Yes Active 37.7487 Mbit 36 1MX36 1.8 V 6.5 ns 200 MHz CACHE SRAM ALSO OPERATES AT 2.5V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 30 mA 1.7 V 195 µA 2 V 1.7 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, BGA119,7X17,50 119 compliant 3A991.B.2.A 8542.32.00.41
GS832236AGB-200V
GSI Technology
Check for Price Yes Yes Active 37.7487 Mbit 36 1MX36 1.8 V 6.5 ns 200 MHz CACHE SRAM ALSO OPERATES AT 2.5V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 30 mA 1.7 V 195 µA 2 V 1.7 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, BGA119,7X17,50 119 compliant 3A991.B.2.B 8542.32.00.41