Filter Your Search
1 - 2 of 2 results
|
GS832236AGB-200VT
GSI Technology
|
Check for Price | Yes | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 6.5 ns | 200 MHz | CACHE SRAM | ALSO OPERATES AT 2.5V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 1.7 V | 195 µA | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS832236AGB-200V
GSI Technology
|
Check for Price | Yes | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 6.5 ns | 200 MHz | CACHE SRAM | ALSO OPERATES AT 2.5V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 1.7 V | 195 µA | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.B | 8542.32.00.41 |