Parametric results for: GS840H36AGB-150I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs840h36agb150i Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
GS840H36AGB-150I
GSI Technology
Check for Price Yes Yes Active 4.7186 Mbit 36 128KX36 3.3 V 10 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 3 85 °C -40 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.19 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
GS840H36AGB-150IT
GSI Technology
Check for Price Yes Yes Active 4.7186 Mbit 36 128KX36 3.3 V 10 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 3 85 °C -40 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.19 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41