Parametric results for: HM621100ALJP.25 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm621100aljp25 Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
HM621100ALJP-25
Hitachi Ltd
Check for Price Obsolete 1.0486 Mbit 1 1MX1 5 V 25 ns CACHE SRAM SEPARATE 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO PARALLEL 100 µA 2 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 18.17 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ28,.44 28 unknown EAR99 8542.32.00.41
HM621100ALJP-25
Renesas Electronics Corporation
Check for Price Obsolete 1.0486 Mbit 1 1MX1 5 V 25 ns CACHE SRAM SEPARATE 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 100 µA 2 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL RENESAS ELECTRONICS CORP SOJ, SOJ28,.44 compliant EAR99 8542.32.00.41