Filter Your Search
1 - 2 of 2 results
|
HM621100ALJP-25
Hitachi Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 25 ns | CACHE SRAM | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.17 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ28,.44 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM621100ALJP-25
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 25 ns | CACHE SRAM | SEPARATE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOJ, SOJ28,.44 | compliant | EAR99 | 8542.32.00.41 |