Parametric results for: HM62W4100HLJP-15 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm62w4100hljp15 Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
HM62W4100HLJP-15
Renesas Electronics Corporation
Check for Price Transferred 4.1943 Mbit 4 1MX4 3.3 V 15 ns CACHE SRAM TTL COMPATIBLE INPUTS/OUTPUTS 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm RENESAS TECHNOLOGY CORP SOJ SOJ, 32 unknown 3A991.B.2.A 8542.32.00.41
HM62W4100HLJP-15
Hitachi Ltd
Check for Price Transferred 4.1943 Mbit 4 1MX4 3.3 V 15 ns CACHE SRAM TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 160 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ32,.44 32 unknown 3A991.B.2.A 8542.32.00.41