Filter Your Search
1 - 2 of 2 results
|
HM62W4100HLJP-15
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 15 ns | CACHE SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.71 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | SOJ | SOJ, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
HM62W4100HLJP-15
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 15 ns | CACHE SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.71 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ32,.44 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |