Parametric results for: IDT6116SA45SO8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt6116sa45so8 Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
IDT6116SA45SO8
Integrated Device Technology Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 45 ns STANDARD SRAM COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 4.5 V 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 225 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 15.4 mm 7.5 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.300 INCH, SOIC-24 24 not_compliant EAR99 8542.32.00.41