Filter Your Search
1 - 1 of 1 results
|
IDT6116SA45SO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.300 INCH, SOIC-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 |