Parametric results for: IDT7130LA35PDG under SRAMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: idt7130la35pdg Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
IDT7130LA35PDGB
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 8.192 kbit 8 1KX8 5 V 35 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 170 µA 5.5 V 4.5 V CMOS MILITARY R-PDIP-T48 Not Qualified e3 125 °C -55 °C MIL-PRF-38535 Class Q 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP48,.6 48 compliant 3A001.A.2.C 8542.32.00.41
IDT7130LA35PDG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 8.192 kbit 8 1KX8 5 V 35 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP48,.6 48 compliant EAR99 8542.32.00.41 1992-01-01
IDT7130LA35PDGB8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 35 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 170 µA CMOS MILITARY R-PDIP-T48 Not Qualified e3 125 °C -55 °C 38535Q/M;38534H;883B 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 3A001.A.2.C 8542.32.00.41