Parametric results for: IS61C1024AL-12KLI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is61c1024al12kli Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
IS61C1024AL-12KLI
Integrated Silicon Solution Inc
$1.6247 Yes Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 12 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 450 µA 2 V 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified e3 3 85 °C -40 °C 260 10 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed J BEND 1.27 mm DUAL 3.76 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ SOJ, SOJ32,.44 32 compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc.
IS61C1024AL-12KLI-TR
Integrated Silicon Solution Inc
$1.6259 Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 450 µA 2 V 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ, SOJ32,.44 compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc.