Filter Your Search
1 - 2 of 2 results
|
IS61C1024AL-12KLI
Integrated Silicon Solution Inc
|
$1.6247 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 450 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||
|
IS61C1024AL-12KLI-TR
Integrated Silicon Solution Inc
|
$1.6259 | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 450 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ, SOJ32,.44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. |