Parametric results for: IS66WV51216DBLL-55TLI-TR under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is66wv51216dbll55tlitr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
IS66WV51216DBLL-55TLI-TR
Integrated Silicon Solution Inc
$2.6406 Yes Yes Obsolete 8.3886 Mbit 16 512KX16 3 V 55 ns APPLICATION SPECIFIC SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 130 µA 28 µA 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e3 1 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP44,.46,32 compliant 3A991.B.2.A 8542.32.00.41