Filter Your Search
31 - 36 of 36 results
|
MCM6341ZP15
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.1457 Mbit | 24 | 128KX24 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
MCM6341ZP11B
Motorola Semiconductor Products
|
Check for Price | Obsolete | 3.1457 Mbit | 24 | 128KX24 | 3.3 V | 11 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
MCM6341ZP15A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.1457 Mbit | 24 | 128KX24 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 270 µA | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
MCM6341ZP10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.1457 Mbit | 24 | 128KX24 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | PLASTIC, BGA-119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
MCM6341ZP11
NXP Semiconductors
|
Check for Price | Obsolete | 3.1457 Mbit | 24 | 128KX24 | 3.3 V | 11 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
MCM6341ZP12
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.1457 Mbit | 24 | 128KX24 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |