Parametric results for: R1LP0408CSP-5SI#B0 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r1lp0408csp5sib0 Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
R1LP0408CSP-5SI#B0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 4.1943 Mbit 8 512KX8 5 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 e2 85 °C -40 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN COPPER GULL WING 1.27 mm DUAL 3.05 mm 20.75 mm 11.4 mm RENESAS TECHNOLOGY CORP SOP 11.40 X 20.75 MM, 3.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-32 32 PRSP0032DA unknown 3A991.B.2.A 8542.32.00.41 Renesas Electronics