Filter Your Search
1 - 1 of 1 results
|
R1LP0408CSP-5SI#B0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | e2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | RENESAS TECHNOLOGY CORP | SOP | 11.40 X 20.75 MM, 3.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-32 | 32 | PRSP0032DA | unknown | 3A991.B.2.A | 8542.32.00.41 | Renesas Electronics |