Filter Your Search
1 - 10 of 32 results
|
STK14EE16-UF45ITR
Simtek Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e4 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | SIMTEK CORP | TSOP2, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
STK14EE16-BF45I
Cypress Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6 mm | SIMTEK CORP | TFBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 | ||
|
STK14EE16-BF45I
Simtek Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6 mm | SIMTEK CORP | TFBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
STK14EE16-BF45ITR
Simtek Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6 mm | SIMTEK CORP | TFBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
STK14EE16-BF45ITR
Cypress Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6 mm | SIMTEK CORP | TFBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 | ||
|
STK14EE16-BF25TR
Simtek Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e4 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6 mm | SIMTEK CORP | TFBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
STK14EE16-BF25I
Simtek Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6 mm | SIMTEK CORP | TFBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
STK14EE16-UF45
Simtek Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e4 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | SIMTEK CORP | TSOP2, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
STK14EE16-UF45TR
Simtek Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e4 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | SIMTEK CORP | TSOP2, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
STK14EE16-UF25I
Simtek Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e4 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | SIMTEK CORP | TSOP2, | unknown | 3A991.B.2.A | 8542.32.00.41 |