Parametric results for: cxk77b3610gb under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: cxk77b3610gb Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CXK77B3610GB-7
Sony Semiconductor
Check for Price No Obsolete 1.1796 Mbit 36 32KX36 3.3 V 10 ns 142.8 MHz STANDARD SRAM COMMON 1 32000 32.768 k SYNCHRONOUS 3-STATE PARALLEL 20 mA 3.15 V 3.45 V 3.15 V BICMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm SONY CORP BGA BGA, BGA119,7X17,50 119 unknown 3A991.B.2.A 8542.32.00.41
CXK77B3610GB-6
Sony Semiconductor
Check for Price No Obsolete 1.1796 Mbit 36 32KX36 3.3 V 9 ns 166.66 MHz STANDARD SRAM COMMON 1 32000 32.768 k SYNCHRONOUS 3-STATE PARALLEL 20 mA 3.15 V 3.45 V 3.15 V BICMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm SONY CORP BGA BGA, BGA119,7X17,50 119 unknown 3A991.B.2.A 8542.32.00.41