Filter Your Search
1 - 2 of 2 results
|
CXK77B3610GB-7
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 10 ns | 142.8 MHz | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.15 V | 3.45 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | SONY CORP | BGA | BGA, BGA119,7X17,50 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
CXK77B3610GB-6
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 9 ns | 166.66 MHz | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.15 V | 3.45 V | 3.15 V | BICMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | SONY CORP | BGA | BGA, BGA119,7X17,50 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |