Filter Your Search
1 - 3 of 3 results
|
CY7C1062G30-10BGXIT
Cypress Semiconductor
|
$37.8378 | Yes | Yes | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B119 | e1 | 3 | 85 °C | -40 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA-119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1062G30-10BGXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 16.7772 Mbit | 32 | 512KX32 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B119 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | INFINEON TECHNOLOGIES AG | BGA-119 | compliant | Infineon | |||||
|
CY7C1062G30-10BGXI
Cypress Semiconductor
|
$43.2607 | Yes | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B119 | e1 | 3 | 85 °C | -40 °C | 260 | 119 | PLASTIC/EPOXY | HBGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119 | compliant | 3A991.B.2.A | 8542.32.00.41 |