Parametric results for: k6r4004c1d-ki10 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: k6r4004c1dki10 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
K6R4004C1D-KI100
Samsung Semiconductor
Check for Price Yes Obsolete 4.1943 Mbit 4 1MX4 5 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified 2 85 °C -40 °C 32 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 20.95 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, 32 compliant 3A991.B.2.A 8542.32.00.41
K6R4004C1D-KI10
Samsung Semiconductor
Check for Price No Yes Obsolete 4.1943 Mbit 4 1MX4 5 V 10 ns STANDARD SRAM COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 5 mA 4.5 V 75 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified e1 3 85 °C -40 °C 260 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN SILVER COPPER J BEND 1.27 mm DUAL 3.76 mm 20.95 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ, SOJ32,.44 unknown 3A991.B.2.A 8542.32.00.41