Filter Your Search
1 - 2 of 2 results
|
K6R4004C1D-KI100
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 10 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
K6R4004C1D-KI10
Samsung Semiconductor
|
Check for Price | No | Yes | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER COPPER | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 |